PTF651K0000AXEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,89170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,67910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 7,89170
Datasheet
1 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF651K0000AXEB

DigiKey Part Number
PTF651K0000AXEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF651K0000AXEB
Description
RES 1K OHM 1/4W 0.05% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF651K0000AXEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTF651K0000AXEKVishay Dale0PTF651K0000AXEK-ND€ 7,89170Parametric Equivalent
PTF651K0000AYEBVishay Dale0PTF651K0000AYEB-ND€ 3,67910Parametric Equivalent
PTF651K0000AYEKVishay Dale0PTF651K0000AYEK-ND€ 7,89170Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,48744€ 3 487,44
Manufacturers Standard Package
Unit Price without VAT:€ 3,48744
Unit Price with VAT:€ 4,25468