
PTF65190R00DZBF | |
|---|---|
DigiKey Part Number | PTF65190R00DZBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF65190R00DZBF |
Description | RES 190 OHM 1/4W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 190 Ohms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |

