Parametric Equivalent

PTF6518K900BYBF | |
|---|---|
DigiKey Part Number | PTF6518K900BYBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF6518K900BYBF |
Description | RES 18.9K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 18.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF6518K900BYEB | Vishay Dale | 0 | PTF6518K900BYEB-ND | € 2,90899 | Parametric Equivalent |


