
PTF565K2300QXEB | |
|---|---|
DigiKey Part Number | PTF5.23KFTR-ND - Tape & Reel (TR) PTF5.23KFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF565K2300QXEB |
Description | RES 5.23K OHM 1/8W 0.02% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF565K2300QXEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,46000 | € 5,46 |
| 10 | € 3,73000 | € 37,30 |
| 25 | € 3,26040 | € 81,51 |
| 50 | € 2,96640 | € 148,32 |
| 100 | € 2,71620 | € 271,62 |
| 250 | € 2,44240 | € 610,60 |
| 500 | € 2,28224 | € 1 141,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 10,02364 | € 10 023,64 |
| Unit Price without VAT: | € 5,46000 |
|---|---|
| Unit Price with VAT: | € 6,66120 |

