
PTF56312K00FZEB | |
|---|---|
DigiKey Part Number | PTF312KBTR-ND - Tape & Reel (TR) PTF312KBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56312K00FZEB |
Description | RES 312K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 312 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,18400 | € 11,84 |
| 25 | € 1,02040 | € 25,51 |
| 50 | € 0,91780 | € 45,89 |
| 100 | € 0,83070 | € 83,07 |
| 250 | € 0,73516 | € 183,79 |
| 500 | € 0,67540 | € 337,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,19846 | € 3 198,46 |
| 2 000 | € 3,02371 | € 6 047,42 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

