
PTF5625K200BZEB | |
|---|---|
DigiKey Part Number | PTF25.2KDTR-ND - Tape & Reel (TR) PTF25.2KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5625K200BZEB |
Description | RES 25.2K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,03900 | € 20,39 |
| 25 | € 1,76880 | € 44,22 |
| 50 | € 1,59960 | € 79,98 |
| 100 | € 1,45550 | € 145,55 |
| 250 | € 1,29788 | € 324,47 |
| 500 | € 1,19924 | € 599,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,52710 | € 2 527,10 |
| 2 000 | € 2,38400 | € 4 768,00 |
| 3 000 | € 2,31052 | € 6 931,56 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

