
PTF5624K000BYBF | |
|---|---|
DigiKey Part Number | 541-PTF5624K000BYBF-ND |
Manufacturer | |
Manufacturer Product Number | PTF5624K000BYBF |
Description | PTF-56 24K .1% T-13 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,37000 | € 18,37 |
| 10 | € 13,00800 | € 130,08 |
| 25 | € 11,55760 | € 288,94 |
| 50 | € 10,65060 | € 532,53 |
| 100 | € 9,87980 | € 987,98 |
| 300 | € 8,88900 | € 2 666,70 |
| 500 | € 8,50870 | € 4 254,35 |
| 1 000 | € 8,06083 | € 8 060,83 |
| Unit Price without VAT: | € 18,37000 |
|---|---|
| Unit Price with VAT: | € 22,41140 |

