
PTF5620K000BZEB | |
|---|---|
DigiKey Part Number | PTF20KDTR-ND - Tape & Reel (TR) PTF20KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5620K000BZEB |
Description | RES 20K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5620K000BZEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,42000 | € 5,42 |
| 10 | € 3,70300 | € 37,03 |
| 25 | € 3,23600 | € 80,90 |
| 50 | € 2,94380 | € 147,19 |
| 100 | € 2,69550 | € 269,55 |
| 250 | € 2,42344 | € 605,86 |
| 500 | € 2,26252 | € 1 131,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,10886 | € 2 108,86 |
| 2 000 | € 1,98616 | € 3 972,32 |
| 3 000 | € 1,92315 | € 5 769,45 |
| Unit Price without VAT: | € 5,42000 |
|---|---|
| Unit Price with VAT: | € 6,61240 |

