
PTF5610K000TZEK | |
|---|---|
DigiKey Part Number | 541-PTF5610K000TZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF5610K000TZEK |
Description | PTF-56 10K .01% T-16 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,73000 | € 50,73 |
| 10 | € 37,13300 | € 371,33 |
| 25 | € 33,46200 | € 836,55 |
| 50 | € 31,16600 | € 1 558,30 |
| 100 | € 29,21620 | € 2 921,62 |
| 300 | € 26,71000 | € 8 013,00 |
| Unit Price without VAT: | € 50,73000 |
|---|---|
| Unit Price with VAT: | € 61,89060 |

