
PTF5610K000BYR6 | |
|---|---|
DigiKey Part Number | 541-PTF5610K000BYR6TR-ND - Tape & Reel (TR) 541-PTF5610K000BYR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BYR6 |
Description | PTF-56 10K .1% T-13 RE6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,69000 | € 4,69 |
| 10 | € 3,19000 | € 31,90 |
| 25 | € 2,78240 | € 69,56 |
| 50 | € 2,52740 | € 126,37 |
| 100 | € 2,31050 | € 231,05 |
| 250 | € 2,07312 | € 518,28 |
| 500 | € 1,92460 | € 962,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,79846 | € 1 798,46 |
| 2 000 | € 1,69133 | € 3 382,66 |
| 3 000 | € 1,63632 | € 4 908,96 |
| 5 000 | € 1,57411 | € 7 870,55 |
| Unit Price without VAT: | € 4,69000 |
|---|---|
| Unit Price with VAT: | € 5,72180 |

