Similar




NTHS1206N01N2202KE | |
|---|---|
DigiKey Part Number | NTHS1206N01N2202KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS1206N01N2202KE |
Description | THERMISTOR NTC 22KOHM 3964K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N01N2202KE Models |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Dale | B25/75 3964K |
Series | B25/85 3974K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22k | Package / Case 1206 (3216 Metric) |
Resistance Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3223JHT | Vishay Beyschlag/Draloric/BC Components | 2 449 | BC2295CT-ND | € 0,37000 | Similar |


