NTC Thermistor 50k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k 0805 (2012 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0805N05N5002JU

DigiKey Part Number
NTHS0805N05N5002JU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHS0805N05N5002JU
Description
THERMISTOR NTC 50KOHM 3890K 0805
Customer Reference
Detailed Description
NTC Thermistor 50k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0805N05N5002JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
3890K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
50k
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.