2 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02B2R000FB12

DigiKey Part Number
541-NS02B2R000FB12-ND
Manufacturer
Manufacturer Product Number
NS02B2R000FB12
Description
NS-2B 2 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,01000€ 5,01
10€ 3,41300€ 34,13
25€ 2,97960€ 74,49
50€ 2,70820€ 135,41
100€ 2,47770€ 247,77
300€ 2,18113€ 654,34
500€ 2,06724€ 1 033,62
1 000€ 1,93310€ 1 933,10
5 000€ 1,69449€ 8 472,45
Manufacturers Standard Package
Unit Price without VAT:€ 5,01000
Unit Price with VAT:€ 6,11220