
NS02B220R0FB12 | |
|---|---|
DigiKey Part Number | 541-NS02B220R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B220R0FB12 |
Description | NS-2B 220 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B220R0FB12 | Vishay Dale | 385 | 541-RS02B220R0FB12-ND | € 2,67000 | Parametric Equivalent |
| RS02B220R0FE12 | Vishay Dale | 292 | 541-RS02B220R0FE12-ND | € 2,48000 | Parametric Equivalent |
| RS02B220R0FE70 | Vishay Dale | 1 424 | RSB-220RCT-ND | € 2,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,33000 | € 5,33 |
| 10 | € 3,63300 | € 36,33 |
| 25 | € 3,17440 | € 79,36 |
| 50 | € 2,88720 | € 144,36 |
| 100 | € 2,64320 | € 264,32 |
| 300 | € 2,32923 | € 698,77 |
| 500 | € 2,20868 | € 1 104,34 |
| 1 000 | € 2,06667 | € 2 066,67 |
| Unit Price without VAT: | € 5,33000 |
|---|---|
| Unit Price with VAT: | € 6,50260 |

