
NS02B1K800FE12 | |
|---|---|
DigiKey Part Number | 541-NS02B1K800FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B1K800FE12 |
Description | NS-2B 1.8K 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,62000 | € 5,62 |
| 10 | € 3,83600 | € 38,36 |
| 25 | € 3,35440 | € 83,86 |
| 50 | € 3,05260 | € 152,63 |
| 100 | € 2,79610 | € 279,61 |
| 300 | € 2,46617 | € 739,85 |
| 500 | € 2,33950 | € 1 169,75 |
| 1 000 | € 2,19029 | € 2 190,29 |
| Unit Price without VAT: | € 5,62000 |
|---|---|
| Unit Price with VAT: | € 6,85640 |

