
NS02B100R0FB12 | |
|---|---|
DigiKey Part Number | 541-NS02B100R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B100R0FB12 |
Description | NS-2B 100 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,03000 | € 5,03 |
| 10 | € 3,42800 | € 34,28 |
| 25 | € 2,99320 | € 74,83 |
| 50 | € 2,72080 | € 136,04 |
| 100 | € 2,48940 | € 248,94 |
| 300 | € 2,19150 | € 657,45 |
| 500 | € 2,07716 | € 1 038,58 |
| 1 000 | € 1,94245 | € 1 942,45 |
| Unit Price without VAT: | € 5,03000 |
|---|---|
| Unit Price with VAT: | € 6,13660 |

