200 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS010200R0FB12

DigiKey Part Number
541-NS010200R0FB12-ND
Manufacturer
Manufacturer Product Number
NS010200R0FB12
Description
NS-10 200 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS010200R0FE12Vishay Dale453541-RS010200R0FE12-ND€ 3,99000Parametric Equivalent
RS010200R0FE73Vishay Dale328541-RS010200R0FE73CT-ND€ 3,91000Parametric Equivalent
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,65000€ 8,65
10€ 5,98400€ 59,84
25€ 5,26240€ 131,56
50€ 4,81060€ 240,53
100€ 4,42680€ 442,68
300€ 3,93327€ 1 179,98
500€ 3,74380€ 1 871,90
1 000€ 3,52060€ 3 520,60
Manufacturers Standard Package
Unit Price without VAT:€ 8,65000
Unit Price with VAT:€ 10,55300