10 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS00510K00FE12

DigiKey Part Number
541-NS00510K00FE12-ND
Manufacturer
Manufacturer Product Number
NS00510K00FE12
Description
NS-5 10K 1% E12 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NS00510K00FB12Vishay Dale68541-NS00510K00FB12-ND€ 6,81000Parametric Equivalent
RS00510K00FB12Vishay Dale44541-RS00510K00FB12-ND€ 2,67000Parametric Equivalent
RS00510K00FE73Vishay Dale935RSC-10KRCT-ND€ 3,10000Parametric Equivalent
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,28000€ 6,28
10€ 4,30100€ 43,01
25€ 3,76640€ 94,16
50€ 3,43160€ 171,58
100€ 3,14690€ 314,69
300€ 2,78090€ 834,27
500€ 2,64038€ 1 320,19
1 000€ 2,47482€ 2 474,82
Manufacturers Standard Package
Unit Price without VAT:€ 6,28000
Unit Price with VAT:€ 7,66160