600 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH025600R0FE02

DigiKey Part Number
541-NH025600R0FE02-ND
Manufacturer
Manufacturer Product Number
NH025600R0FE02
Description
NH-25 600 1% E02 E4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
600 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,64000€ 11,64
10€ 8,12800€ 81,28
25€ 7,17720€ 179,43
50€ 6,58220€ 329,11
100€ 6,07620€ 607,62
250€ 5,52244€ 1 380,61
500€ 5,17612€ 2 588,06
1 000€ 4,88206€ 4 882,06
Unit Price without VAT:€ 11,64000
Unit Price with VAT:€ 14,20080