
NH0101R000FE02 | |
|---|---|
DigiKey Part Number | 541-NH0101R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0101R000FE02 |
Description | NH-10 1 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| 10 | € 6,17300 | € 61,73 |
| 30 | € 5,30100 | € 159,03 |
| 50 | € 4,96620 | € 248,31 |
| 100 | € 4,57140 | € 457,14 |
| 250 | € 4,13924 | € 1 034,81 |
| 500 | € 3,86898 | € 1 934,49 |
| 1 000 | € 3,63943 | € 3 639,43 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,88240 |

