Similar
Similar

MSP08C0110K0GEJ | |
|---|---|
DigiKey Part Number | MSP10KH-ND |
Manufacturer | |
Manufacturer Product Number | MSP08C0110K0GEJ |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 10k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.090" W (20.07mm x 2.29mm) |
Number of Resistors 7 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308M-101-103LF | Bourns Inc. | 839 | 118-4308M-101-103LF-ND | € 4,50000 | Similar |
| 4608M-101-103LF | Bourns Inc. | 0 | 4608M-101-103LF-ND | € 0,13010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | € 4,14479 | € 1 392,65 |
| Unit Price without VAT: | € 4,14479 |
|---|---|
| Unit Price with VAT: | € 5,05664 |



