
MSP08A01180RFEJ | |
|---|---|
DigiKey Part Number | MSP08A01180RFEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP08A01180RFEJ |
Description | RES ARRAY 7 RES 180 OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±1% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 180 | Supplier Device Package 8-SIP |
Tolerance ±1% | Size / Dimension 0.790" L x 0.090" W (20.07mm x 2.29mm) |
Number of Resistors 7 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | € 2,48764 | € 2 507,54 |
| Unit Price without VAT: | € 2,48764 |
|---|---|
| Unit Price with VAT: | € 3,03492 |

