Similar
Similar
Similar

MSP06A0122K0GEJ | |
|---|---|
DigiKey Part Number | MSP06A0122K0GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP06A0122K0GEJ |
Description | RES ARRAY 5 RES 22K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 22k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.090" W (14.99mm x 2.29mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC06A0122K0GEK | Vishay Dale | 0 | CSC22KE-ND | € 0,55126 | Similar |
| 4306R-101-223LF | Bourns Inc. | 889 | 4306R-1-223LF-ND | € 3,91000 | Similar |
| 4606X-101-223LF | Bourns Inc. | 1 273 | 4606X-1-223LF-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | € 2,54943 | € 1 162,54 |
| Unit Price without VAT: | € 2,54943 |
|---|---|
| Unit Price with VAT: | € 3,11030 |




