
MMK25-0291K1 | |
|---|---|
DigiKey Part Number | MMK25-0291K1-ND |
Manufacturer | |
Manufacturer Product Number | MMK25-0291K1 |
Description | CONN RCPT RACK & PNL 29P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 29 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 112,77110 | € 11 277,11 |
| Unit Price without VAT: | € 112,77110 |
|---|---|
| Unit Price with VAT: | € 137,58074 |


