
MMH23-0441C1 | |
|---|---|
DigiKey Part Number | MMH23-0441C1-ND |
Manufacturer | |
Manufacturer Product Number | MMH23-0441C1 |
Description | CONN RCPT RACK & PNL 44P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Receptacle, Female Sockets Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Fixed Guides |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 44 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 131,49980 | € 13 149,98 |
| Unit Price without VAT: | € 131,49980 |
|---|---|
| Unit Price with VAT: | € 160,42976 |


