
MMB21-0441K1 | |
|---|---|
DigiKey Part Number | MMB21-0441K1-ND |
Manufacturer | |
Manufacturer Product Number | MMB21-0441K1 |
Description | CONN PLUG RACK & PNL 44P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Plug, Male Pins Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 44 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 91,10930 | € 9 110,93 |
| Unit Price without VAT: | € 91,10930 |
|---|---|
| Unit Price with VAT: | € 111,15335 |


