44 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA23-0441Q1

DigiKey Part Number
MMA23-0441Q1-ND
Manufacturer
Manufacturer Product Number
MMA23-0441Q1
Description
CONN PLG RACK&PNL 44P FREE HANG
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
44 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Vishay Dale
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Cup
Packaging
Bulk
Features
Screwlocks
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Rack and Panel
Color
Green
Number of Positions
44
Current Rating (Amps)
5A
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 107,37770€ 10 737,77
Manufacturers Standard Package
Unit Price without VAT:€ 107,37770
Unit Price with VAT:€ 131,00079