
MMA21-0501QU | |
|---|---|
DigiKey Part Number | MMA21-0501QU-ND |
Manufacturer | |
Manufacturer Product Number | MMA21-0501QU |
Description | CONN PLG RACK&PNL 50P FREE HANG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Plug, Male Pins Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Vishay Dale | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 50 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 112,08060 | € 11 208,06 |
| Unit Price without VAT: | € 112,08060 |
|---|---|
| Unit Price with VAT: | € 136,73833 |

