
M55342K11B200DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K11B200DRS2TR-ND - Tape & Reel (TR) 541-M55342K11B200DRS2CT-ND - Cut Tape (CT) 541-M55342K11B200DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B200DRS2 |
Description | RCWPM-0402 200 1% K M55342K11B20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,02700 | € 10,27 |
| 25 | € 0,91400 | € 22,85 |
| 50 | € 0,84860 | € 42,43 |
| 100 | € 0,79660 | € 79,66 |
| 250 | € 0,74404 | € 186,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68662 | € 343,31 |
| 1 000 | € 0,66325 | € 663,25 |
| 1 500 | € 0,65186 | € 977,79 |
| 2 500 | € 0,63951 | € 1 598,78 |
| 3 500 | € 0,63243 | € 2 213,51 |
| 5 000 | € 0,62574 | € 3 128,70 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |

