New Product
2.43 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B2E43RS2

DigiKey Part Number
541-M55342K06B2E43RS2TR-ND - Tape & Reel (TR)
541-M55342K06B2E43RS2CT-ND - Cut Tape (CT)
541-M55342K06B2E43RS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B2E43RS2
Description
RCWPM-575 2.43K 1% K M55342K06B2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Military
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 0,79900€ 7,99
25€ 0,70360€ 17,59
50€ 0,64860€ 32,43
100€ 0,60490€ 60,49
250€ 0,56056€ 140,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,51468€ 257,34
1 000€ 0,49502€ 495,02
1 500€ 0,48542€ 728,13
2 500€ 0,47502€ 1 187,55
3 500€ 0,46907€ 1 641,74
5 000€ 0,46343€ 2 317,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,48840