
M55342K06B221DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B221DRS2TR-ND - Tape & Reel (TR) 541-M55342K06B221DRS2CT-ND - Cut Tape (CT) 541-M55342K06B221DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B221DRS2 |
Description | RCWPM-575 221 1% K M55342K06B221 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,79600 | € 7,96 |
| 25 | € 0,70080 | € 17,52 |
| 50 | € 0,64580 | € 32,29 |
| 100 | € 0,60220 | € 60,22 |
| 250 | € 0,55792 | € 139,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51222 | € 256,11 |
| 1 000 | € 0,49259 | € 492,59 |
| 1 500 | € 0,48303 | € 724,55 |
| 2 500 | € 0,47266 | € 1 181,65 |
| 3 500 | € 0,46672 | € 1 633,52 |
| 5 000 | € 0,46110 | € 2 305,50 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

