IRF24ER150K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 400
Unit Price: € 0,19000
Datasheet
15 µH Unshielded Inductor 335 mA 880mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF24ER150K

DigiKey Part Number
IRF24ER150K-ND
Manufacturer
Manufacturer Product Number
IRF24ER150K
Description
FIXED IND 15UH 335MA 880 MOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 335 mA 880mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
880mOhm Max
Series
Q @ Freq
40 @ 2.52MHz
Packaging
Bag
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-20°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.52 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.118" Dia x 0.276" L (3.00mm x 7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78F150J-RCBourns Inc.40078F150J-RC-ND€ 0,19000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5 000€ 0,07983€ 399,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,07983
Unit Price with VAT:€ 0,09739