Similar
Similar

IMC1812RV1R0K | |
|---|---|
DigiKey Part Number | IMC1812RV1R0K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RV1R0K |
Description | FIXED IND 1UH 450MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3613C1R0K | TE Connectivity Passive Product | 1 260 | A102543CT-ND | € 0,46000 | Similar |
| 74476601 | Würth Elektronik | 440 | 732-14035-1-ND | € 0,68000 | Similar |
| CM453232-1R0JL | Bourns Inc. | 2 354 | CM453232-1R0JLCT-ND | € 0,25000 | Similar |
| CM453232-1R0KL | Bourns Inc. | 16 496 | CM453232-1R0KLCT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80508 | € 805,08 |
| Unit Price without VAT: | € 0,80508 |
|---|---|
| Unit Price with VAT: | € 0,98220 |




