Similar
Similar

IMC1812ER820K | |
|---|---|
DigiKey Part Number | 541-1682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812ER820K |
Description | FIXED IND 82UH 120MA 7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1812ER820K Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-820JL | Bourns Inc. | 0 | CM453232-820JL-ND | € 0,13553 | Similar |
| CM453232-820KL | Bourns Inc. | 480 | 118-CM453232-820KLCT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55885 | € 558,85 |
| Unit Price without VAT: | € 0,55885 |
|---|---|
| Unit Price with VAT: | € 0,68180 |


