Similar
Similar
Similar



IMC1210ER680K | |
|---|---|
DigiKey Part Number | 541-1665-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1210ER680K |
Description | FIXED IND 68UH 83MA 11 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 83 mA 11Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER680K Models |
Category | DC Resistance (DCR) 11Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-680JL | Bourns Inc. | 0 | CM322522-680JL-ND | € 0,09928 | Similar |
| CM322522-680KL | Bourns Inc. | 7 665 | 118-CM322522-680KLCT-ND | € 0,22000 | Similar |
| CMH322522-680KL | Bourns Inc. | 0 | CMH322522-680KL-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51305 | € 1 026,10 |
| Unit Price without VAT: | € 0,51305 |
|---|---|
| Unit Price with VAT: | € 0,62592 |



