4.7 µH Unshielded Drum Core, Wirewound Inductor 224 mA 1.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Drum Core, Wirewound Inductor 224 mA 1.5Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ER4R7K

DigiKey Part Number
541-1582-2-ND - Tape & Reel (TR)
541-1582-1-ND - Cut Tape (CT)
541-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC1210ER4R7K
Description
FIXED IND 4.7UH 224MA 1.5 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 224 mA 1.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ER4R7K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,47500€ 4,75
100€ 0,39080€ 39,08
1 000€ 0,32143€ 321,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,29727€ 594,54
4 000€ 0,28034€ 1 121,36
6 000€ 0,27089€ 1 625,34
10 000€ 0,25946€ 2 594,60
14 000€ 0,25220€ 3 530,80
20 000€ 0,24860€ 4 972,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760