


IMC1210ER470K | |
|---|---|
DigiKey Part Number | 541-1581-2-ND - Tape & Reel (TR) 541-1581-1-ND - Cut Tape (CT) 541-1581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER470K |
Description | FIXED IND 47UH 91MA 9 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 91 mA 9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER470K Models |
Category | DC Resistance (DCR) 9Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,52300 | € 5,23 |
| 100 | € 0,42970 | € 42,97 |
| 1 000 | € 0,35341 | € 353,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,32685 | € 653,70 |
| 4 000 | € 0,30824 | € 1 232,96 |
| 6 000 | € 0,29785 | € 1 787,10 |
| 10 000 | € 0,28529 | € 2 852,90 |
| 14 000 | € 0,27731 | € 3 882,34 |
| 20 000 | € 0,27622 | € 5 524,40 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

