IMC1210ER2R2J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,09928
Datasheet

Similar


TDK
In Stock: 2 150
Unit Price: € 0,15000
Datasheet

Similar


TDK
In Stock: 8 904
Unit Price: € 0,15000
Datasheet
2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ER2R2J

DigiKey Part Number
IMC1210ER2R2J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1210ER2R2J
Description
FIXED IND 2.2UH 320MA 1 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-2R2JLBourns Inc.0CM322522-2R2JL-ND€ 0,09928Similar
NLV32T-2R2J-EFTDK2 150445-16580-1-ND€ 0,15000Similar
NLV32T-2R2J-PFTDK8 904445-1519-1-ND€ 0,15000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,51305€ 1 026,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,51305
Unit Price with VAT:€ 0,62592