


IMC1210ER1R0K | |
|---|---|
DigiKey Part Number | 541-1577-2-ND - Tape & Reel (TR) 541-1577-1-ND - Cut Tape (CT) 541-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER1R0K |
Description | FIXED IND 1UH 400MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER1R0K Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,46600 | € 4,66 |
| 100 | € 0,38330 | € 38,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29727 | € 594,54 |
| 4 000 | € 0,28034 | € 1 121,36 |
| 6 000 | € 0,27089 | € 1 625,34 |
| 10 000 | € 0,25946 | € 2 594,60 |
| 14 000 | € 0,25220 | € 3 530,80 |
| 20 000 | € 0,24860 | € 4 972,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

