Similar
Similar
Similar



IMC1210EB3R3J | |
|---|---|
DigiKey Part Number | IMC1210EB3R3J-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210EB3R3J |
Description | FIXED IND 3.3UH 260MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 260 mA 1.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-3R3JL | Bourns Inc. | 4 875 | 118-CM322522-3R3JLCT-ND | € 0,22000 | Similar |
| NLV32T-3R3J-EF | TDK | 13 411 | 445-16592-1-ND | € 0,15000 | Similar |
| NLV32T-3R3J-PF | TDK | 364 610 | 445-1520-1-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62604 | € 313,02 |
| Unit Price without VAT: | € 0,62604 |
|---|---|
| Unit Price with VAT: | € 0,76377 |



