Similar
Similar
Similar



IMC1210BNR68M | |
|---|---|
DigiKey Part Number | IMC1210BNR68M-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210BNR68M |
Description | FIXED IND 680NH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744764006 | Würth Elektronik | 945 | 732-744764006CT-ND | € 0,42000 | Similar |
| AISM-1210-R68M-T | Abracon LLC | 0 | AISM-1210-R68M-TTR-ND | € 0,12958 | Similar |
| CM322522-R68KL | Bourns Inc. | 0 | CM322522-R68KL-ND | € 0,09928 | Similar |
| CM322522-R68ML | Bourns Inc. | 4 538 | 118-CM322522-R68MLCT-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,58810 | € 294,05 |
| Unit Price without VAT: | € 0,58810 |
|---|---|
| Unit Price with VAT: | € 0,71748 |




