Similar
Similar

IMC0805ERR15J | |
|---|---|
DigiKey Part Number | IMC0805ERR15J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0805ERR15J |
Description | FIXED IND 150NH 230MA 1.13 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 230 mA 1.13Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.13Ohm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC0805ERR15J01 | Vishay Dale | 0 | IMC0805ERR15J01-ND | € 0,10176 | Similar |
| CE201210-R15J | Bourns Inc. | 11 988 | CE201210-R15JCT-ND | € 0,11000 | Similar |



