
IMC0805ER22NJ01 | |
|---|---|
DigiKey Part Number | 541-IMC0805ER22NJ01TR-ND - Tape & Reel (TR) 541-IMC0805ER22NJ01CT-ND - Cut Tape (CT) 541-IMC0805ER22NJ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER22NJ01 |
Description | FIXED IND 22NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 3.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CE201210-22NJ | Bourns Inc. | 4 784 | CE201210-22NJCT-ND | € 0,11000 | Similar |
| CW201212-22NJ | Bourns Inc. | 1 280 | CW201212-22NJCT-ND | € 0,22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,15600 | € 1,56 |
| 100 | € 0,12850 | € 12,85 |
| 1 000 | € 0,10569 | € 105,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09773 | € 195,46 |
| 4 000 | € 0,09215 | € 368,60 |
| 6 000 | € 0,08904 | € 534,24 |
| 10 000 | € 0,08527 | € 852,70 |
| 14 000 | € 0,08287 | € 1 160,18 |
| 20 000 | € 0,08041 | € 1 608,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

