Similar

IMC0805ER1R5J01 | |
|---|---|
DigiKey Part Number | IMC0805ER1R5J01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0805ER1R5J01 |
Description | FIXED IND 1.5UH 130MA 2.9 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 130 mA 2.9Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.9Ohm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744760315A | Würth Elektronik | 44 | 732-3443-1-ND | € 0,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10176 | € 203,52 |
| Unit Price without VAT: | € 0,10176 |
|---|---|
| Unit Price with VAT: | € 0,12415 |


