IMC0805ER10NK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 3 960
Unit Price: € 0,19000
Datasheet

Similar


Bourns Inc.
In Stock: 15 292
Unit Price: € 0,11000
Datasheet

Similar


Bourns Inc.
In Stock: 1 731
Unit Price: € 0,22000
Datasheet
10 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ER10NK

DigiKey Part Number
IMC0805ER10NK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0805ER10NK
Description
FIXED IND 10NH 540MA 140 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 540 mA 140mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
10 @ 100MHz
Series
Frequency - Self Resonant
3.3GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.061" (1.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMC0805ER10NJ01Vishay Dale3 960541-IMC0805ER10NJ01CT-ND€ 0,19000Similar
CE201210-10NJBourns Inc.15 292CE201210-10NJCT-ND€ 0,11000Similar
CW201212-10NJBourns Inc.1 731CW201212-10NJCT-ND€ 0,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes