Direct
Similar

IMC0603ER82NJ | |
|---|---|
DigiKey Part Number | IMC0603ER82NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC0603ER82NJ |
Description | FIXED IND 82NH 250MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 82 nH Unshielded Inductor 250 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC0603ER82NJ Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 500MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC0603ER82NJ01 | Vishay Dale | 0 | IMC0603ER82NJ01-ND | € 0,08790 | Direct |
| CI160808-82NJ | Bourns Inc. | 8 634 | CI160808-82NJCT-ND | € 0,08000 | Similar |



