Similar
Similar
Similar

IM04EB150K | |
|---|---|
DigiKey Part Number | 541-1509-ND |
Manufacturer | |
Manufacturer Product Number | IM04EB150K |
Description | FIXED IND 15UH 240MA 1.4 OHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 240 mA 1.4Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IM04EB150K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Q @ Freq 65 @ 2.5MHz |
Packaging Bulk | Frequency - Self Resonant 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1537R-40K | Delevan | 0 | 1537R-40K-ND | € 1,77218 | Direct |
| 1537-40K | Delevan | 0 | 1537-40K-ND | € 1,90568 | Similar |
| ER1537-40KM | Delevan | 0 | ER1537-40KM-ND | € 17,94559 | Similar |
| ER1537-40KP | Delevan | 0 | ER1537-40KP-ND | € 17,94559 | Similar |
| ER1537-40KR | Delevan | 0 | ER1537-40KR-ND | € 17,94559 | Similar |


