10 µH Shielded Multilayer Inductor 25 mA 1Ohm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 25 mA 1Ohm Max 1206 (3216 Metric)
TNPW Series 1206 (3216)

ILSB1206ER100K

DigiKey Part Number
541-2607-2-ND - Tape & Reel (TR)
541-2607-1-ND - Cut Tape (CT)
541-2607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILSB1206ER100K
Description
FIXED IND 10UH 25MA 1 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 25 mA 1Ohm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILSB1206ER100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
45 @ 2MHz
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1206 (3216 Metric)
Inductance
Supplier Device Package
1206
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10400€ 1,04
100€ 0,08520€ 8,52
1 000€ 0,07012€ 70,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06264€ 187,92
6 000€ 0,05906€ 354,36
9 000€ 0,05707€ 513,63
15 000€ 0,05465€ 819,75
21 000€ 0,05312€ 1 115,52
30 000€ 0,05154€ 1 546,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860