
ILSB0805ER4R7K | |
|---|---|
DigiKey Part Number | 541-ILSB0805ER4R7KTR-ND - Tape & Reel (TR) 541-ILSB0805ER4R7KCT-ND - Cut Tape (CT) 541-ILSB0805ER4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0805ER4R7K |
Description | FIXED IND 4.7UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ER4R7K Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 41MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,08150 | € 8,15 |
| 1 000 | € 0,06703 | € 67,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05989 | € 179,67 |
| 6 000 | € 0,05647 | € 338,82 |
| 9 000 | € 0,05456 | € 491,04 |
| 15 000 | € 0,05225 | € 783,75 |
| 21 000 | € 0,05078 | € 1 066,38 |
| 30 000 | € 0,04927 | € 1 478,10 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

