Similar
Similar

ILSB0805ER3R9K | |
|---|---|
DigiKey Part Number | ILSB0805ER3R9K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILSB0805ER3R9K |
Description | FIXED IND 3.9UH 30MA 900 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0805ER3R9K Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 44MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-3R9K | Bourns Inc. | 6 371 | 118-CV201210-3R9KCT-ND | € 0,09000 | Similar |
| LQM21NN3R9K10L | Murata Electronics | 0 | 490-16866-1-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05983 | € 179,49 |
| Unit Price without VAT: | € 0,05983 |
|---|---|
| Unit Price with VAT: | € 0,07299 |



